KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 1.242In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin 509In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Black Resin 1.959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=100mOhm Black Resi 108In Stock
1.000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 100In Stock
1.600Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP 8In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 85 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm 135In Stock
1.600Expected 30/07/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ES R=200mOhm 580In Stock
2.500Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 4.7 uF 0603 2 0 % ESR=500 mOhms 23In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.85 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCTOBL1A107M8R-ZS1
KYOCERA AVX Tantalum Capacitors - Polymer TCTO POLYMER NAVY 2.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 22UF 50V 20% E 15In Stock
Min.: 1
Mult.: 1
22 uF 50 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 8.629In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2.05 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCME477M006R0010E
KYOCERA AVX Tantalum Capacitors - Polymer TPM 200In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 6.3 VDC Reel, Cut Tape
KYOCERA AVX TCSOPS1E475M8R-ZT1
KYOCERA AVX Tantalum Capacitors - Polymer TCSO POLYMER NAVY 4.488In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.7 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX TCTOA0J107M8R-ZS2
KYOCERA AVX Tantalum Capacitors - Polymer TCTO POLYMER NAVY 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX TCTOBL0E337M8R-2A1
KYOCERA AVX Tantalum Capacitors - Polymer TCTO POLYMER NAVY 1.498In Stock
Min.: 1
Mult.: 1
Reel: 3.000

330 uF 2.5 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX TCTOBL0J157M8R-ZK1
KYOCERA AVX Tantalum Capacitors - Polymer TCTO POLYMER NAVY 3.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX TCTOBL1V106M8R-ZD1
KYOCERA AVX Tantalum Capacitors - Polymer TCTO POLYMER NAVY 2.635In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 4V ESR=20 1.567In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 20 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 820UF 4V ESR=15 958In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 820 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 8.3 mm 8.3 mm 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200UF 4V ESR=15 777In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1200 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 8.3 mm 8.3 mm 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 82UF 50V ESR=28 639In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 8.3 mm 8.3 mm 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 270UF 35V ESR=40 70In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 150UF 50V ESR=27 2In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 270UF 35V ESR=27 70In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel