KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.362
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1500uF 2000Hours ESR=15mOhms 20% 238In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1500 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer TANT POLYMER WITH SPEC MOQ 345In Stock
Min.: 1
Mult.: 1
Reel: 2.500
33 uF 16 VDC Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=50mOhm Black Res 325In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin 1.116In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm 315In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 22UF 50V ESR=72 1.481In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 72 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 50V ESR=72 1.691In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 72 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2000Hours ESR=50mOhms 20% 311In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 4.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=100mOhms 1.168In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 4.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=20mOhms 20% 1.138In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 4.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 47uF 2000Hrs 20% ESR=50mOhms 1.151In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 4.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=100mOhms 1.122In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 4.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms 712In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. 9In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2.05 mm 1.3 mm 1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ESR=150mOhm 935In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. 296In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS 76In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ESR=150mOhm 1.688In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 ESR=150mOhm 971In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm 1.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCSE108M004CRSZ0723E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M 1In Stock
Min.: 1
Mult.: 1

1000 uF 4 VDC Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 4In Stock
20.000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 38 mOhms 8 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 16Volts 47uF 20% 121 0 ESR=200mOhms
37.490Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin
16.040On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin
13.452On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.2 mm 4.1 mm Reel, Cut Tape, MouseReel