KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1.547In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4 VDC 150 uF 1210 20 % ESR=35 mOhms 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 6.3V ESR=22 5.435In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 35V ESR=40 2.427In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin 3.495In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi 616In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm 2.014In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi 1.100In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm 1.436In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin 1.173In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm 260In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm Black Resi 1.993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C 300 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm 7.125In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm 3.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 0.68 uF 20 % 63 VDC - 55 C + 105 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 990In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=100mOhm Black Resi 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 1210 ESR=200mOhms 20% 7.431In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% 447In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCTOM1A225M8R-02
KYOCERA AVX Tantalum Capacitors - Polymer TCTO POLYMER NAVY 171In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 2.2 uF 20 % 10 VDC - 55 C + 105 C 0.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCTOBL0E227M8R-ZN1
KYOCERA AVX Tantalum Capacitors - Polymer TCTO POLYMER NAVY 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

220 uF 2.5 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM V-CHIP POLY MER 984In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1500UF 4V ESR=13 1.498In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 68UF 50V ESR=27 3In Stock
500Expected 28/07/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 8.3 mm 8.3 mm 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 9.286In Stock
Min.: 1
Mult.: 1
Reel: 950

Radial 33 uF 20 % 80 VDC - 55 C + 105 C 38 mOhms 11 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2000Hours ESR=27mOhms 20% 2In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 11.5 mm Reel, Cut Tape, MouseReel