Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 1.215In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 116In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors HBZ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% 244In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 919In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% 372In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% 395In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 303In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 390In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors OVB Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors OVB Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors OVB Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 400In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors OVB Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 391In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors OVJ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% SMD Polymer 8x12 265In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 6.3 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 8 mm Can OVU Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 22uF 16 Volts 20% 1.087In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OCVZ Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 80In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors HBO Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 420In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors HBO Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 160In Stock
Min.: 1
Mult.: 1
Reel: 300

Aluminum Polymer Capacitors HBZ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors HBZ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 195In Stock
Min.: 1
Mult.: 1
Reel: 300

Aluminum Polymer Capacitors HBZ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 100uF 6.3 Volts 20% 9.410In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can OCV Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors OVB Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors OVB Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors OVB Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Aluminum Polymer Capacitors OVB Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors OVB Reel, Cut Tape