Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1.972In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 885In Stock
Min.: 1
Mult.: 1
Reel: 1.000
120 uF 10 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330uF 20% 2.5V Low ESR/ESL 1.821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 172In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 4 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=23 64In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 23 mOhms 1.5 A - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=27 285In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.1 A - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 118In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 33 mOhms 1.9 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF Radial Leaded Low 44In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 3900uF 2.5V 20% Aluminum Capacitor 279In Stock
Min.: 1
Mult.: 1
Reel: 500

3900 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 20 Volts 20% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

220 uF 20 VDC Radial 12 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 410In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.6 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly 481In Stock
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Anti-Vibe 50In Stock
800Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 5.2 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47UF 6.3V ESR=30 1.236In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 1.9 A - 55 C + 105 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 470uf 20% chip type, polymer, long life. 56In Stock
500Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 17 mOhms 3.8 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 270uF 105C AEC-Q200 355In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 3.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 973In Stock
Min.: 1
Mult.: 1
Reel: 1.000
100 uF 10 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.250In Stock
Min.: 1
Mult.: 1
Reel: 1.000
47 uF 16 VDC SMD/SMT 5.7 mm 6.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 3.75 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 1.413In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1.037In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1200 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 627In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uf 20% chip type, polymer, long life. 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 4 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uf 20% chip type, polymer, long life. 719In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 6.3 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1800UF 6.3V ESR=10 735In Stock
Min.: 1
Mult.: 1
Reel: 400

1800 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 33uf 20% chip type, polymer, long life. 733In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 70 mOhms 1.1 A - 55 C + 105 C 5 mm Can Reel, Cut Tape