Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 80V 12uf 20% chip type, polymer, high temp. 1.800In Stock
Min.: 1
Mult.: 1
Reel: 900

12 uF 80 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 50 mOhms 800 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 1.795In Stock
Min.: 1
Mult.: 1
Reel: 900

470 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.95 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 10 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads 6.031In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 68uF 25V 20% Aluminum Capacitor 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 35V ESR=16 540In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.8 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200 3.239In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.6 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1.211In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 10 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 3.145In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 39UF 50V 20% 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

39 uF 50 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 47uF 20% AEC-Q200 2.863In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC Radial 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1200 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 921In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4300 mA - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibe Resistance AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4300 mA - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 988In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 5000 mA - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibe Resistance AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 5000 mA - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 587In Stock
Min.: 1
Mult.: 1
Reel: 300

560 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 10 mOhms 6100 mA - 55 C + 135 C 16.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Vibe Resistance AEC-Q200 600In Stock
Min.: 1
Mult.: 1
Reel: 300

560 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 10 mOhms 6100 mA - 55 C + 135 C 16.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 995In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 4700 mA - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibe Resistance AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 4700 mA - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 600In Stock
Min.: 1
Mult.: 1
Reel: 300

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 5500 mA - 55 C + 135 C 16.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% Vibe Resistance AEC-Q200 598In Stock
Min.: 1
Mult.: 1
Reel: 300

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 5500 mA - 55 C + 135 C 16.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mohms 4000 mA - 55 C + 135 C 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 4000 mA - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 600In Stock
Min.: 1
Mult.: 1
Reel: 300

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 5500 mA - 55 C + 135 C 16.5 mA 10 mm GWC Reel, Cut Tape