Panasonic OS-CON Aluminium Organic Polymer Capacitors

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 32.189In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 33uf 50volts OS-CON Polymer 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 50 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 1.200In Stock
Min.: 1
Mult.: 1
Reel: 400

27 uF 80 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.49 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 11.851In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1.545In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 35 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA 373In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 18 mOhms - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1.878In Stock
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3.729In Stock
Min.: 1
Mult.: 1
Reel: 1.500

68 uF 10 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 330uF ESR 25mohm 3.090In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 4.118In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 6.3 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 2.139In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 uF 80 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1.880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 10 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 2.339In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 16 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 330uF OSCON Polymer 3.446In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 16 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm 3.601In Stock
Min.: 1
Mult.: 1
Reel: 1.500

330 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.86 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm 3.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 2.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 4 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 5.061In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 6.757In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1.710In Stock
Min.: 1
Mult.: 1
Reel: 1.500

68 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm 1.717In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 2.5 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2.316In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 10 VDC SMD/SMT 5.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 35mohm 1.569In Stock
Min.: 1
Mult.: 1
Reel: 1.500

39 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.82 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 39uF 20% 3800mA 25mOhm 1.042In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 50 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 15uF ESR 120mohm 2.238In Stock
Min.: 1
Mult.: 1
Reel: 1.500

15 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel