TDK Aluminium Organic Polymer Capacitors

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 36 Weeks
Min.: 3.000
Mult.: 600

1400 uF 35 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 36 Weeks
Min.: 3.000
Mult.: 600

1400 uF 35 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 780uF 35V Non-Stocked Lead-Time 36 Weeks
Min.: 4.800
Mult.: 960

780 uF 35 VDC Radial 25 mm Aluminum Polymer Capacitors 4000 Hour 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 36 Weeks
Min.: 3.000
Mult.: 600

1000 uF 35 VDC Radial 25 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 36 Weeks
Min.: 3.000
Mult.: 600

1000 uF 35 VDC Radial 25 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 400

B40910 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 400

B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 250

B40910 - SMD Hybrid Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 250

B40910 - SMD Hybrid, High Vibration Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 250

B40910 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 250

B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 500

B40910 - SMD Hybrid Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 500

B40910 - SMD Hybrid, High Vibration Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 500

B40910 - SMD Hybrid Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 500

B40910 - SMD Hybrid, High Vibration Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 400

B40910 - SMD Hybrid Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 400

B40910 - SMD Hybrid, High Vibration Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 400

B40910 - SMD Hybrid Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 400

B40910 - SMD Hybrid, High Vibration Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 250

B40910 - SMD Hybrid Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 250

B40910 - SMD Hybrid, High Vibration Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x16.5 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 250

B40910 - SMD Hybrid Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 250

B40910 - SMD Hybrid, High Vibration Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 400

B40910 - SMD Hybrid Reel
EPCOS / TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 20 Weeks
Min.: 2.400
Mult.: 2.400
Reel: 400

B40910 - SMD Hybrid, High Vibration Reel