Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.424
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms 10In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 140 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 8 mm 4.4 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms 10In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 190 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms 10In Stock
36Expected 02/03/2026
Min.: 1
Mult.: 1
No
SMD/SMT 90 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 2.5V 500In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay T52E5107M020C0055
Vishay Tantalum Capacitors - Polymer T52107M020E52T0055 1.170In Stock
Min.: 1
Mult.: 1
Reel: 1.200
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 105C 10000H 8.0x8.0x10.5 175In Stock
Min.: 1
Mult.: 1
Reel: 13.500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 10.8 mm Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 4000H 6.3x6.3x5.8 509In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 6.1 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 26In Stock
400Expected 24/11/2026
Min.: 1
Mult.: 1
Reel: 400

470 uF 16 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 8 Max.ESR 364In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 75V Case EE 5In Stock
400Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 400
No
22 uF 75 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR
72.390On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR
159.501On Order
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 300 mOhms 1.6 mm 0.85 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100mohms maxESR
4.400On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EL 55 Max. ESR
4.040On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T52477M016M12T0055 704In Stock
2.220On Order
Min.: 1
Mult.: 1

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR
12.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR
5.750Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
5.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR
4.497On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20%
6.670On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR
17.799Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR
35.200On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR
794On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 22 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms
400Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 200
No
SMD/SMT 150 uF 20 % 30 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms
1.110Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 400
No
SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel