Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.424
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms
1.110Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 400
No
SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay T59EE476M050C0070
Vishay Tantalum Capacitors - Polymer PRELIMINARYT59476M050EE2T0070
330Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 400
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 70 Ohms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape
Vishay / Sprague T54EE157M035ESS100
Vishay / Sprague Tantalum Capacitors - Polymer
400Expected 23/11/2026
Min.: 1
Mult.: 1
Vishay Tantalum Capacitors - Polymer 600UF 30V 20% E4
1Expected 22/06/2026
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T51B227M2R5C0045
495Expected 05/03/2027
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51D476M025C0060
1.370On Order
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT51D477M2R5C0006
400Expected 19/01/2027
Min.: 1
Mult.: 1

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 500 Max. ESR
1.320Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 100 Max. ESR
4.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 70 Max. ESR
1.963Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T55B226M025C0100
450On Order
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 25 Max. ESR
500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 40 Max. ESR
1.999Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 18 Max. ESR
475Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 25 Max. ESR
500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 70 Max. ESR
3.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 18 Max. ESR
800Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR
800Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 45 Max.ESR
720Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T59157M035EL2T0100
10Expected 06/03/2026
Min.: 1
Mult.: 1
Vishay Semiconductors Tantalum Capacitors - Polymer T55D157M016C0010
300Expected 25/03/2026
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 2.5V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% B Case 3V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % - 55 C + 125 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 3V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 220uF 20% D Case 6.3V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 220 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel