Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 220uF 20% THT Radial -55/+125C 520In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.23 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 330uF 20% THT Radial -55/+125C 410In Stock
Min.: 1
Mult.: 1
Reel: 600

330 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 2.89 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1.323In Stock
Min.: 1
Mult.: 1
Reel: 1.500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 80 mOhms 960 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 47uF 20% THT Radial -55/+125C 624In Stock
Min.: 1
Mult.: 1
Reel: 800

47 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.52 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 56uF 20% THT Radial -55/+125C 416In Stock
Min.: 1
Mult.: 1
Reel: 600

56 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.85 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 22uF 20% THT Radial -55/+125C 475In Stock
Min.: 1
Mult.: 1
Reel: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.24 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 33uF 20% THT Radial -55/+125C 502In Stock
Min.: 1
Mult.: 1
Reel: 600

33 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 422In Stock
Min.: 1
Mult.: 1
Reel: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 534In Stock
Min.: 1
Mult.: 1
Reel: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 70 mOhms 1.32 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 220uF 20% SMT V-Chip -55/+105C 1.218In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 7.7 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 470uF 20% SMT V-Chip -55/+105C 349In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10.3 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 100uF 20% SMT V-Chip -55/+105C 687In Stock
900Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 7.7 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 22uF 20% SMT V-Chip -55/+105C 1.237In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 33uF 20% SMT V-Chip -55/+105C 709In Stock
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 7.7 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 68uF 20% SMT V-Chip -55/+105C 408In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 8.3 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 10uF 20% SMT V-Chip -55/+105C 1.298In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 50 VDC SMD/SMT 5.3 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5.8 mm 5 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 10uF 20% SMT V-Chip -55/+105C 786In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 63 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 33uF 20% SMT V-Chip -55/+105C 679In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 8.3 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 47uF 20% SMT V-Chip -55/+105C 722In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 8.3 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 56uF 20% SMT V-Chip -55/+105C 166In Stock
500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.3 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 100uF 20% SMT V-Chip -55/+125C 669In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 150uF 20% SMT V-Chip -55/+125C 1.758In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 16 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 470uF 20% SMT V-Chip -55/+125C 735In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 560uF 20% SMT V-Chip -55/+125C 450In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 16 VDC SMD/SMT 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 820uF 20% SMT V-Chip -55/+125C 184In Stock
Min.: 1
Mult.: 1
Reel: 400

820 uF 16 VDC SMD/SMT 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.26 A - 55 C + 125 C 12.4 mm 10 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel