T56 vPolyTan™ Polymer Tantalum Capacitors

Vishay / Sprague T56 vPolyTan™ Polymer Tantalum Capacitors are Hi-Rel COTS components featuring ultra-low equivalent series resistance and high-reliability processing. The Vishay / Sprague T56 Tantalum Capacitors operate over a -55°C to +105°C or +125°C temperature range and offer a 10μF to 470μF capacitance range with ±20% capacitance tolerance. These capacitors also feature high ripple current capability and a stable capacitance over the operating temperature, voltage, and frequency range.

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

150 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

150 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel