MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Results: 1.488
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% ESR=90mOhms AEC-Q200 484In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 66In Stock
4.500Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 1.500In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms AEC-Q200 5In Stock
500Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 846In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 1.310In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=80mOhms AEC-Q200 349In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms AEC-Q200 82In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 570In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 980In Stock
500Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 465In Stock
500Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 418In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 80 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2912 20% E SR=200mOhms AEC-Q200 409In Stock
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 75 VDC SMD/SMT 20 % 2917 200 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200 827In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 18In Stock
23.500On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 70In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=25mOhms AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 18In Stock
1.000Expected 25/08/2026
Min.: 1
Mult.: 1
Reel: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200 6In Stock
3.000Expected 29/09/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhmsAEC-Q200 8In Stock
1.000Expected 03/11/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 408 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms 1.313In Stock
2.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 2.000
No
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 120In Stock
2.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=40mOhms 133In Stock
2.000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 2.000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms 599In Stock
Min.: 1
Mult.: 1
Reel: 2.000
No
33 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms 150In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel