MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Results: 1.488
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms
500Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms
961Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
1.500Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms
1.500On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms
1.000Expected 10/09/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 ESR=35mOhms 1.2mm
3.000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=90mOhms
450Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 500

18 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 90 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=90mOhms
500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 500

5.6 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 28 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200
1.500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200
4.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200
446Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 500

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200
500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms
1.800Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 2.000
No
220 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms
600Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 1.000
No
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms
81Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 127
No
100 uF 10 VDC SMD/SMT 10 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 2.000Stock Available
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms 3.500Stock Available
Min.: 500
Mult.: 500
Reel: 500

680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms 500Stock Available
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 300 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms 1.000Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=5mOhms Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
1500 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 375 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=120mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1206 120 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 4 VDC SMD/SMT 20 % 1206 80 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 47uF 1206 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 2.5 VDC SMD/SMT 20 % 1206 90 mOhms 11.75 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel