MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Results: 1.488
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=30mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1311 55 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=70mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

33 uF 8 VDC SMD/SMT 20 % 1311 25 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

33 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

33 uF 8 VDC SMD/SMT 20 % 1311 40 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 26.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 3528 ESR=45mOhms 2mm Non-Stocked Lead-Time 29 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

330 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

330 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 207.9 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

68 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

68 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

68 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=5mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 5 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 150 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel