+ 105 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 7.830
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 1.500In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100 611In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771In Stock
1.000Expected 10/06/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 765In Stock
2.000Expected 11/05/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1.877In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 15 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 8 mm Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 13.364In Stock
6.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 7.132In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2.751In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 120 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 8 mm Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13.297In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 5.880In Stock
4.000Expected 29/04/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10.629In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 6.3 mm (0.248 in) 6.3 mm (0.248 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 19.424In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 36.962In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8.746In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10.596In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16.040In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 2.835In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 330 uF 10 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 859In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.557In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1.055In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1.132In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1.669In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 4.7 uF 20 % 50 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 896In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1.854In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1.062In Stock
Min.: 1
Mult.: 1
: 600

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack