H Case Tantalum Capacitors - Polymer

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm 4.728In Stock
Min.: 1
Mult.: 1
: 2.500

150 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 94.5 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm 641In Stock
5.000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 1210 170 mOhms 138.6 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms 5.414In Stock
Min.: 1
Mult.: 1
: 1.000

1500 uF 6.3 VDC SMD/SMT 20 % 2924 35 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 820uF 2924 20% ESR=70mOhms 2.839In Stock
Min.: 1
Mult.: 1
: 1.000

820 uF 10 VDC SMD/SMT 20 % 2824 70 mOhms 820 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2924 20% ESR=70mOhms 940In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms 639In Stock
Min.: 1
Mult.: 1
: 1.000

1500 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=100mOhm Black Resi 1.494In Stock
2.500Expected 12/01/2027
Min.: 1
Mult.: 1
: 2.500

47 uF 10 VDC SMD/SMT 20 % 1210 100 mOhms 47 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm 119In Stock
2.000Expected 20/04/2027
Min.: 1
Mult.: 1
: 1.000

1500 uF 6.3 VDC SMD/SMT 20 % 2824 55 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms
33.430On Order
Min.: 1
Mult.: 1
: 1.000

100 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 350 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms
35.950On Order
Min.: 1
Mult.: 1
: 1.000

1000 uF 10 VDC SMD/SMT 20 % 2917 70 mOhms 1 mA 1.9 mm - 55 C + 85 C 7343 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms
10.997On Order
Min.: 1
Mult.: 1
: 1.000

470 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 752 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2917 20% ESR=35mOhm
2.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.000

1500 uF 6.3 VDC SMD/SMT 20 % 2824 35 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms
2.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1.000

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

150 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 94.5 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7.500
Mult.: 2.500
: 2.500

33 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 52.8 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=100mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7.500
Mult.: 2.500
: 2.500

68 uF 6.3 VDC SMD/SMT 20 % 1210 100 mOhms 42.8 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1.000

1000 uF 6.3 VDC SMD/SMT 20 % 2824 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1000 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel
KEMET Tantalum Capacitors - Polymer 16V 180uF 2924 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

180 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 288 uA 1.9 mm - 55 C + 85 C 7360 H Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 20% ESR=55mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1.000
No
1500 uF 6.3 VDC SMD/SMT 20 % 2824 55 mOhms 945 uA 1.9 mm - 55 C + 85 C 7360 H Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1000uF 2924 10% ESR=55mOhms Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
1000 uF 6.3 VDC SMD/SMT 10 % 2924 55 mOhms 630 uA 1.9 mm - 55 C + 85 C 7360 H Case T543 HRA Reel