- 40 C Tray Aluminium Organic Polymer Capacitors

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 432In Stock
860Expected 16/09/2026
Min.: 1
Mult.: 1

1.1 mF 63 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 20 % 100 mOhms 30.9 A - 40 C + 125 C 18.2 mm Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3.283In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 3000 Hour - 10 %, + 30 % 92 mOhms 40.9 A - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA225 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 40Vo 1100uF AXI 3KHr ESR=80 mOhms AECQ200 1.670In Stock
Min.: 1
Mult.: 1

1.1 mF 40 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 3000 Hour - 10 %, + 30 % 80 mOhms 40.9 A - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA225 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF RAD 3KHr ESR=6 mOhms AECQ200 218In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC Radial 18.2 mm (0.717 in) Aluminum Hybrid Polymer Capacitors 3000 Hour - 10 %, + 30 % 6 mOhms 40.9 A - 40 C + 125 C 35 mm 18.2 mm Can PHH225 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20 17In Stock
2.112On Order
Min.: 1
Mult.: 1
Max.: 1.056

370 uF 63 VDC Axial 35 mm (1.378 in) Aluminum Hybrid Polymer Capacitors 10000 Hour - 10 %, + 30 % 145 mOhms 42 A - 40 C + 150 C 16 mm Can PHA226 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm 1.181In Stock
Min.: 1
Mult.: 1

540 uF 63 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 20 % 150 Ohms 28.8 A - 40 C + 125 C 16.2 mm Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.037In Stock
Min.: 1
Mult.: 1

2.5 mF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.056In Stock
Min.: 1
Mult.: 1

3.6 mF 25 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.287In Stock
Min.: 1
Mult.: 1

3.7 mF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.267In Stock
Min.: 1
Mult.: 1

5.2 mF 25 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm 513In Stock
Min.: 1
Mult.: 1

1.4 mF 35 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA223 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm 388In Stock
Min.: 1
Mult.: 1

3.2 mF 35 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA223 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Axial ESR=125mOhms AEC-Q2 D=16.2mm 548In Stock
Min.: 1
Mult.: 1

540 uF 63 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % 125 mOhms 38 A - 40 C + 125 C 34.7 mm 16.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.046In Stock
Min.: 1
Mult.: 1

2.5 mF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.055In Stock
Min.: 1
Mult.: 1

3.6 mF 25 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.290In Stock
Min.: 1
Mult.: 1

3.7 mF 25 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.290In Stock
Min.: 1
Mult.: 1

5.2 mF 25 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm 524In Stock
Min.: 1
Mult.: 1

2.1 mF 35 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm 355In Stock
Min.: 1
Mult.: 1

2.2 mF 35 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm 386In Stock
Min.: 1
Mult.: 1

3.2 mF 35 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Axial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 346In Stock
Min.: 1
Mult.: 1

1.9 mF 63 VDC Axial 49 mm (1.929 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 45 mOhms 44.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.036In Stock
Min.: 1
Mult.: 1

2.5 mF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.056In Stock
Min.: 1
Mult.: 1

3.6 mF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.420In Stock
Min.: 1
Mult.: 1

3.7 mF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 424In Stock
Min.: 1
Mult.: 1

5.2 mF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray