Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 14.752
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 1.500In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1.300In Stock
1.000Expected 19/01/2028
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100 429In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1.489In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 735In Stock
2.000Expected 11/05/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% Anti-Vibration AEC-Q200 787In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.720In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200 499In Stock
1.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771In Stock
1.000Expected 10/06/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.208In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 2.391In Stock
3.000Expected 15/07/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 36.548In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2.544In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 7.110In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2.751In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 120 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 8 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4.417In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3.980In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10.596In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 150uF 20% THT Radial -55/+125C 2.123In Stock
Min.: 1
Mult.: 1
: 800

Radial 150 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 9 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF 20% 125C ESR=35mOhms AECQ2 3.393In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10.4 mm (0.409 in) 10.3 mm (0.406 in) 10.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 24.415In Stock
2.500Expected 19/08/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 5.880In Stock
4.000Expected 29/04/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 4.192In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 4.394In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel