Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12.183
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm 14.321In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 25mohm 5.808In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm 6.412In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3.696In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm 5.772In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt 3.072In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 2.782In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 100 uF 20 % 35 VDC - 55 C + 150 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1.448In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2.667In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4.427In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 560uF 20%Tol 2V 2.981In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=15 mOhms 2.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms 8.317In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=3 mOhms 1.874In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 4.130In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms 47.092In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 5.230In Stock
Min.: 1
Mult.: 1
: 8.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=15mOhms 1.419In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 1.892In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 1.342In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 780In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4.090In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 10.305In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin 2.813In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9.772In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel