Tray Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm 301In Stock
Min.: 1
Mult.: 1

Radial 3200 uF 20 % 35 VDC - 40 C + 125 C 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm 426In Stock
Min.: 1
Mult.: 1

Radial 2900 uF 20 % 35 VDC - 40 C + 125 C 56 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm 239In Stock
Min.: 1
Mult.: 1

Radial 4200 uF 20 % 35 VDC - 40 C + 125 C 46 mOhms 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 374In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 245In Stock
Min.: 1
Mult.: 1

Radial 1900 uF 20 % 63 VDC - 40 C + 125 C 45 mOhms 43.7 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms 80In Stock
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Aluminium Organic Polymer Capacitors 63V 780uF 125C Axial ESR=87mOhms AEC-Q20 D=16.2mm 1.032In Stock
Min.: 1
Mult.: 1

Axial 780 uF 20 % 63 VDC - 40 C + 125 C 87 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Axial ESR=85mOhms AEC-Q20 D=18.2mm 1.226In Stock
Min.: 1
Mult.: 1

Axial 800 uF 20 % 63 VDC - 40 C + 125 C 85 mOhms 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63VDC 1100uF 125C Axial ESR=62mOhms AEC- D=18.2mm 16In Stock
1.290Expected 17/06/2027
Min.: 1
Mult.: 1

Axial 1100 uF 20 % 63 VDC - 40 C + 125 C 62 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 780uF AXI 2KHr ESR=145 mOhms AECQ2 D=16.2mm 394In Stock
Min.: 1
Mult.: 1

Axial 780 uF 20 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm 101In Stock
Min.: 1
Mult.: 1

Radial 3200 uF 20 % 35 VDC - 40 C + 125 C 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 780uF 125C Radial Crown ESR=87mOhms D=16.2mm 929In Stock
Min.: 1
Mult.: 1

Radial 780 uF 20 % 63 VDC - 40 C + 125 C 87 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Radial Crown ESR=85mOhms D=18.2mm 1.372In Stock
Min.: 1
Mult.: 1

Radial 800 uF 20 % 63 VDC - 40 C + 125 C 85 mOhms 27.7 mm (1.091 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 125C Radial Crown ESR=62mOhms D=18.2mm 18In Stock
960Expected 20/08/2026
Min.: 1
Mult.: 1

Radial 1100 uF 20 % 63 VDC - 40 C + 125 C 62 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 19In Stock
1.152Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 576

Radial 1900 uF 20 % 63 VDC - 40 C + 125 C 45 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 370uF -10/+30% Radial -40/+150C AEC-Q200 1.030In Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF AXI 3KHr ESR=147 mOhms AECQ20 715In Stock
Min.: 1
Mult.: 1

Axial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 147 mOhms 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms 66In Stock
Min.: 1
Mult.: 1

SMD/SMT 44 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 8 mm 4.4 mm 8.9 mm Tray
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 35In Stock
Min.: 1
Mult.: 1
No
Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20% 179In Stock
60Expected 12/04/2027
Min.: 1
Mult.: 1
No
Axial 300 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 370uF AXI 3KHr ESR=145 mOhms AECQ20 43In Stock
4.224Expected 07/10/2026
Min.: 1
Mult.: 1

Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm 5In Stock
1.152Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 576

Radial 5400 uF 20 % 35 VDC - 40 C + 125 C 43 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 370uF RAD 3KHr ESR=6.1 mOhms AECQ20 709In Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 6.1 mOhms 16.2 mm (0.638 in) 35 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF RAD 3KHr ESR=7.1 mOhms AECQ20 305In Stock
Min.: 1
Mult.: 1

Radial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 7.1 mOhms 18.2 mm (0.717 in) 27 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 780uF RAD 2KHr ESR=145 mOhms AECQ2 D=16.2mm 236In Stock
Min.: 1
Mult.: 1

Radial 780 uF 20 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray