CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.695
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm Black Res 2.780In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re 9.033In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 0.47 uF 20 % 63 VDC - 55 C + 105 C 400 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 1.359In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 105C 10000H 7.106In Stock
Min.: 1
Mult.: 1
Reel: 13.500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.8 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm 5.683In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 4.016In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 1.884In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1.565In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 330uF 20% ESR=20mOhms 2.017In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12.4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 47uF 20% ESR=50mOhms 2.254In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 50 mOhms 7.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=7 mOhms 1.382In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms 9.060In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF RAD 2KHr ESR=50 mOhms 2.344In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 12 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms 6.737In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 29 mOhms 12.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 4.335In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms 49.675In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 15uF 1311 20% ESR=90mOhms 2.470In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms 5.887In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 20% ESR=45mOhms 2.500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=6mOhms 408In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms 505In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 10 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4.150In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200 1.841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 22UF 35V ESR=70 14.211In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 6 mm Reel, Cut Tape, MouseReel