POSCAP Tantalum Capacitors - Polymer

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 35mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Tantalum Capacitors - Polymer SMD 6.3v 150uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

150 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 90 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Tantalum Capacitors - Polymer SMD 6.3v 150uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6 VDC SMD/SMT 20 % 2917 18 mOhms 90 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 50mOhm Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel
Panasonic 2R5TAE220M
Panasonic Tantalum Capacitors - Polymer 2.5VDC 220uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 2.5 VDC 55 uA TA AEC-Q200 Reel
Panasonic 2R5TAE330M
Panasonic Tantalum Capacitors - Polymer 2.5VDC 330uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel
Panasonic 2R5TAE330MI
Panasonic Tantalum Capacitors - Polymer 2.5VDC 330uF 18m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 2.5 VDC 82.5 uA TA AEC-Q200 Reel
Panasonic 2R5TAE470M
Panasonic Tantalum Capacitors - Polymer 2.5VDC 470uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

470 uF 2.5 VDC 117.5 uA TA AEC-Q200 Reel
Panasonic 2R5TAE680ML
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel
Panasonic 4TAE470ML
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel
Panasonic 6TPG100MZGD
Panasonic Tantalum Capacitors - Polymer 6TPG100MZGD NRFND 11/19/2021 REPLMENT 6T Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

100 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 1.1 mm - 55 C + 105 C 3528 B1G Case TPG Reel, Cut Tape, MouseReel