AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.315
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Radial Crown ESR=125mOhms D=16.2mm 936In Stock
Min.: 1
Mult.: 1

Radial 540 uF 20 % 63 VDC - 40 C + 125 C 125 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 780uF 125C Radial Crown ESR=87mOhms D=16.2mm 929In Stock
Min.: 1
Mult.: 1

Radial 780 uF 20 % 63 VDC - 40 C + 125 C 87 mOhms 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Radial Crown ESR=85mOhms D=18.2mm 1.399In Stock
Min.: 1
Mult.: 1

Radial 800 uF 20 % 63 VDC - 40 C + 125 C 85 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 125C Radial Crown ESR=62mOhms D=18.2mm 159In Stock
1.280On Order
Min.: 1
Mult.: 1

Radial 1100 uF 20 % 63 VDC - 40 C + 125 C 62 mOhms 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Radial Crown 125C AEC-Q200 D=16.2mm 518In Stock
Min.: 1
Mult.: 1

Radial 1400 uF 20 % 35 VDC - 40 C + 125 C 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Radial Crown 125C AEC-Q200 D=16.2mm 342In Stock
Min.: 1
Mult.: 1

Radial 2100 uF 20 % 35 VDC - 40 C + 125 C 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm 480In Stock
Min.: 1
Mult.: 1

Radial 2200 uF 20 % 35 VDC - 40 C + 125 C 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm 306In Stock
Min.: 1
Mult.: 1

Radial 3200 uF 20 % 35 VDC - 40 C + 125 C 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF RAD 2KHr ESR=100 mOhms AECQ2 D=18.2mm 265In Stock
Min.: 1
Mult.: 1

Radial 1100 uF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 19.256In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 15.437In Stock
13.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 16.435In Stock
9.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 301In Stock
4.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC + 140 C 17 mOhms 10.3 mm (0.406 in) 10.3 mm 12.5 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD 254In Stock
2.400Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.3 mm 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) 3.146In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 4.034In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 125 C 18 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 4.759In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 40 C + 135 C 22 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 15.791In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC - 40 C + 135 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=9mOhms AEC-Q200 2.313In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel