CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.693
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 22uF 20% ESR=45mOhms 3.534In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 5.5 mm Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2.371In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2V 2.008In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 560 uF 20 % 2 VDC - 40 C + 105 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 515In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T58 3216-10 100MuF 0.2 6.3V 7" reel 200kHz ESR 2.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 6.3 VDC Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 347In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 800In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 55 mOhms 11.7 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 2.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 25volt 3.411In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 22 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=70mOhm Black Resi 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm Black Resin 396In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm Black Resin 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 16 VDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=150mOhms 1.360In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms 747In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 576In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 100 uF 10 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 516In Stock
700Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms 804In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 15 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 240In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 22 uF 10 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 482In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 220 uF 10 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 354In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 30In Stock
98Expected 23/10/2026
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 134In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 100 uF 10 % 30 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 858In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 389In Stock
400Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR 131In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 75 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk