5115 Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 120uF 20% ESR=30mOhms 436In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 35 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.2 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 82uF 20% ESR=20mOhms 87In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 20 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 560uF 20% ESR=11mOhms 203In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 6.3 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 180uF 20% ESR=20mOhms 228In Stock
Min.: 1
Mult.: 1
Reel: 700

180 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 6.8uF 20% ESR=48mOhms 246In Stock
Min.: 1
Mult.: 1
Reel: 500

6.8 uF 100 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 68uF 20% ESR=20mOhms 509In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 25 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 33uF 20% ESR=35mOhms 37In Stock
800Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 400

33 uF 35 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 150uF 20% ESR=20mOhms
500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 68uF 20% ESR=32mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

68 uF 35 VDC SMD/SMT 10.5 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2.5 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 150uF 20% ESR=25mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

150 uF 20 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.1 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 270uF 20% ESR=20mOhms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500

270 uF 20 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 68uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

68 uF 20 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 82uF 20% ESR=25mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

82 uF 25 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.1 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 56uF 20% ESR=35mOhms N/A
Min.: 1
Mult.: 1
Reel: 400

56 uF 35 VDC SMD/SMT 11.7 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 18uF 20% ESR=60mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

18 uF 35 VDC SMD/SMT 7.7 mm 6.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.4 A - 55 C + 105 C 6.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 560uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

560 uF 10 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 270uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 700

270 uF 6.3 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 7.7 mm 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 390uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 700

390 uF 6.3 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 7.7 mm 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 390uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

390 uF 16 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 470uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 330uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 180uF 20% ESR=25mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

180 uF 20 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.1 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 25V 82uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

82 uF 25 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8.7 mm 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 1000uF 20% ESR=20mOhms N/A
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 82uF 20% ESR=35mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

82 uF 35 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.6 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel