CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.695
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 389In Stock
400Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 576In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 100 uF 10 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 516In Stock
700Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms 804In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 15 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 240In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 22 uF 10 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 482In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 220 uF 10 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 354In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 30In Stock
98Expected 23/10/2026
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 2.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 25volt 3.411In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 22 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 11.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 4.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 150uF 20% ESR=25mOhms 1.027In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 470uF 20% ESR=9mOhms 1.066In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12.5 mm Ammo Pack
EPCOS / TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 1.501In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 2.970In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 50 VDC - 40 C + 125 C 18 mOhms 11 mm AEC-Q200
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 4.985In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm 3.056In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8.754In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 16volt 3.611In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 33 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR 3.558In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.570In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 7.506In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 13 mm Bulk
Panasonic Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 8.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP 3.118In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel