CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.693
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 342In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms 388In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 8 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=25mOhm 129In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200UF 10V ESR=20 470In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1200 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=50mOhms 20% 330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=80mOhms 637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2000Hours ESR=25mOhms 20% 366In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 544In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 269In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm Black Resi 379In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 390uF 20% ESR=12mOhms 495In Stock
Min.: 1
Mult.: 1
Reel: 800

Radial 390 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 8.2uF 20% ESR=80mOhms 33In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 8.2 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 22uF 2917 2KHr ESR=28 mOhms 10In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 22uF 2917 2KHr ESR=45 mOhms 362In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=18 mOhms 770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 65In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 425In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms 354In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 16In Stock
Min.: 1
Mult.: 1

Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 131In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 25mOhms -55C/+125C AEC-Q200 73In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 7343-31 -55 /+125C ESR=6mOhms 5In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 14In Stock
1.500Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 150UF 35V ESR=50 647In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 50 mOhms 8.3 mm 8.3 mm 12 mm Reel, Cut Tape, MouseReel