5115 Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 680uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

680 uF 10 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 820uF 20% ESR=20mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

820 uF 6.3 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 8.7 mm 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel