KO-CAP Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 3.971
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms
961Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
1.500Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms
1.500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms
1.000Expected 10/09/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms
987Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 6 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms
1.050Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms
1.398Expected 30/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=40mOhms
1.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms
499Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 3528 20% ESR=200mohms 81In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 1 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=90mOhms
450Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=90mOhms
500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 5.6 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms
1.115Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200
1.500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200
4.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200
446Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200
500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200
499Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms
1.800Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 2.000
No
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms
600Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 1.000
No
SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms
36Expected 30/12/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 3.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms
81Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 127
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 125 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200
500Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 6.000Stock Available
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm 3.500Stock Available
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel