FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 330UF 16V 20% 313In Stock
1.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.000

330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 2.029In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF 10Mohms 260In Stock
Min.: 1
Mult.: 1
: 1.000

1200 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads 4.287In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1000uF 16V 20% 482In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded 217In Stock
Min.: 1
Mult.: 1
: 1.000

1000 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16volts 470uF 12Mohms 2.938In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.4 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% High Capacitance 1.160In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16volts 470uF 12Mohms 2.992In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 16V 20% 376In Stock
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.6 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 752In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 10 Volts 20% 638In Stock
1.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 487In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 33uF 20% 753In Stock
Min.: 1
Mult.: 1

33 uF 10 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% 406In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 68uF 20% 3.200In Stock
Min.: 1
Mult.: 1

68 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.65 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 68uF 10 Volts 20% 1.392In Stock
Min.: 1
Mult.: 1
: 2.000

68 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.65 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 1.165In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% 558In Stock
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% 828In Stock
Min.: 1
Mult.: 1
: 1.000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.7 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 22uF 20% 745In Stock
Min.: 1
Mult.: 1

22 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 16 Volts 20% 1.881In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% 576In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 47uF 20% 1.900In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 100uF 20% 104In Stock
1.600Expected 05/11/2026
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Bulk