PSC Series Aluminium Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 334In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10 Volt 743In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 9 mOhms 5.65 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 16 Volt 430In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2700uF 2.5 Volt 505In Stock
Min.: 1
Mult.: 1

2700 uF 2.5 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 4 Volt 497In Stock
Min.: 1
Mult.: 1

1000 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 6 mOhms 6.64 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500UF 6.3V RADIAL 1.177In Stock
Min.: 1
Mult.: 1
: 500

1500 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 6.3 Volt 301In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 16 Volt 50In Stock
500Expected 30/11/2026
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5 Volt 742In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt 785In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 6.3 Volt 980In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3 Volt 504In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 10 Volt 29In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 16 Volt 287In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 6.3 Volt 18In Stock
500Expected 08/09/2026
Min.: 1
Mult.: 1

1500 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt Lead-Time 26 Weeks
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1
: 1.000

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 2.5 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2200uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1.000

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 2.5 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 2.5 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk