ST Series Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 270uF 2.5volt 2.340In Stock
Min.: 1
Mult.: 1
: 3.500

270 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 125 C Molded ST Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.0volt 239In Stock
7.000On Order
Min.: 1
Mult.: 1
: 3.500

330 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 125 C Molded ST Reel, Cut Tape, MouseReel