SVT Series Aluminium Organic Polymer Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 1.322In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

39 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 787In Stock
1.000Expected 07/06/2027
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm 910In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 780 mA - 55 C + 125 C 6.3 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 1040mA 22mOhm 793In Stock
Min.: 1
Mult.: 1
: 1.000

270 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 6In Stock
2.000Expected 11/08/2026
Min.: 1
Mult.: 1
: 1.000

100 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 1470mA 16mOhm 43In Stock
1.200On Order
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm 542In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 1.58 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 815In Stock
Min.: 1
Mult.: 1
: 1.000

560 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 1390mA 18mOhm 350In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

120 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 39uF 20% 1200mA 25mOhm 375In Stock
400Expected 07/06/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

39 uF 50 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 68uF 20% 1350mA 20mOhm 407In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.35 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 1070mA 15mOhm 828In Stock
1.000Expected 28/06/2027
Min.: 1
Mult.: 1
: 1.000

330 uF 6.3 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 1.07 A - 55 C + 125 C 6.3 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 1480mA 12mOhm 19In Stock
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.48 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 1260mA 20mOhm
379Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

82 uF 35 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1700mA 12mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 1560mA 14mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 1010mA 25mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

180 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVT Reel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 390uF 20% 1560mA 14mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

390 uF 20 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 560uF 20% 1700mA 12mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

560 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 1500uF 20% 1620mA 10mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

1500 uF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.62 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 2700uF 20% 1600mA 12mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

2700 uF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.6 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 1060mA 20mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

680 uF 2.5 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.06 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 1000mA 16mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

680 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1 A - 55 C + 125 C 6.3 mm Can SVT Reel, Cut Tape