C Case Tantalum Capacitors - Polymer

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm 2.478In Stock
1.500Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 23.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms 4.070In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2312 15 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 10% ESR=25mOhms 575In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 4 VDC SMD/SMT 10 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms 516In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=70mOhm Black Res 65In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 63 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 634In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 0201 200 mOhms 29.6 uA 2.5 mm - 55 C + 105 C 5832 C Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms 424In Stock
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 952In Stock
Min.: 1
Mult.: 1
: 500

3.3 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 20.8 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 323In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 784In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms 2.812In Stock
6.000Expected 04/03/2027
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 892In Stock
400Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20% 179In Stock
60Expected 12/04/2027
Min.: 1
Mult.: 1
No
300 uF 50 VDC Axial 20 % 100 mOhms 1.5 mA - 55 C + 105 C C Case T550 Tray
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res 46In Stock
500Expected 11/09/2026
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 23.5 uA 2.8 mm - 55 C 6032 C Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR =300mOhm 470In Stock
Min.: 1
Mult.: 1
: 500

1 uF 63 VDC SMD/SMT 20 % 1411 300 mOhms 6.3 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2312 ES R=200mOhm 611In Stock
12.500Expected 25/03/2027
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 35 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 2312 ESR=100mOhm Black Re 475In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 63 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1.5uF 20% 2312 E SR=300mOhm 73In Stock
Min.: 1
Mult.: 1
: 500

1.5 uF 63 VDC SMD/SMT 20 % 2312 300 mOhms 9.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 2312 E SR=300mOhm 663In Stock
Min.: 1
Mult.: 1
: 500

2.2 uF 50 VDC SMD/SMT 20 % 2312 300 mOhms 11 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 2.2uF 20% 2312 E SR=200mOhm 320In Stock
500Expected 18/03/2027
Min.: 1
Mult.: 1
: 500

2.2 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 13.9 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2312 ES R=100mOhm 259In Stock
500Expected 04/03/2027
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC SMD/SMT 20 % 2312 100 mOhms 55 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 2312 E SR=200mOhm 677In Stock
Min.: 1
Mult.: 1
: 500

3.3 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 16.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm 508In Stock
Min.: 1
Mult.: 1
: 500

33 uF 10 VDC SMD/SMT 20 % 2312 100 mOhms 33 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 2312 E SR=200mOhm 762In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 16.5 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 2312 ES R=100mOhm 551In Stock
500Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

47 uF 10 VDC SMD/SMT 20 % 2312 100 mOhms 47 uA 2.6 mm - 55 C + 125 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel