Bulk Tantalum Capacitors - Polymer

Results: 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR 39In Stock
Min.: 1
Mult.: 1
No
66 uF 75 VDC SMD/SMT 20 % 0301 35 mOhms 495 uA 13.3 mm - 55 C + 125 C 8044 T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms 85In Stock
235On Order
Min.: 1
Mult.: 1
No
190 uF 50 VDC SMD/SMT 20 % 3135 25 mOhms 950 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms 42In Stock
Min.: 1
Mult.: 1
No
90 uF 63 VDC SMD/SMT 20 % 3135 25 mOhms 567 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms 15In Stock
Min.: 1
Mult.: 1
No
130 uF 63 VDC SMD/SMT 20 % 3135 17 mOhms 819 uA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 35V 10mOhms 21In Stock
Min.: 1
Mult.: 1
No
280 uF 35 VDC SMD/SMT 20 % 3135 10 mOhms 980 uA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 2800uF 20% 16V 5mOhms 18In Stock
Min.: 1
Mult.: 1
No
2.8 mF 16 VDC SMD/SMT 20 % 3135 5 mOhms 4.48 mA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 900uF 20% 30V 13mOhms 27In Stock
Min.: 1
Mult.: 1
No
900 uF 30 VDC SMD/SMT 20 % 3135 13 mOhms 2.7 mA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR 5In Stock
Min.: 1
Mult.: 1
No
90 uF 75 VDC SMD/SMT 20 % 0303 25 mOhms 675 uA 8.9 mm - 55 C + 125 C 8089 T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms 1In Stock
11Expected 18/02/2027
Min.: 1
Mult.: 1
No
940 uF 16 VDC SMD/SMT 20 % 3117 13 mOhms 1.5 mA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 35V 28mOhms 20In Stock
Min.: 1
Mult.: 1
No
95 uF 35 VDC SMD/SMT 20 % 3117 28 mOhms 332.5 uA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 50V 50mOhms 2In Stock
Min.: 1
Mult.: 1
No
95 uF 50 VDC SMD/SMT 20 % 3117 50 mOhms 475 uA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 35V 18mOhms 7In Stock
Min.: 1
Mult.: 1
No
140 uF 35 VDC SMD/SMT 20 % 3117 18 mOhms 490 uA 13.3 mm - 55 C + 125 C 8044 E3 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR
241On Order
Min.: 1
Mult.: 1
No
130 uF 75 VDC SMD/SMT 20 % 0303 17 mOhms 975 uA 13.3 mm - 55 C + 125 C 8089 T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 50V 17mOhms
163Expected 23/12/2026
Min.: 1
Mult.: 1
No
280 uF 50 VDC SMD/SMT 20 % 3135 17 mOhms 1.41 mA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms
91Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 50
No
100 uF 50 VDC SMD/SMT 10 % 9633 130 mOhms 500 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms
119On Order
Min.: 1
Mult.: 1
Max.: 2
No
120 uF 50 VDC SMD/SMT 10 % 9633 90 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms
24Expected 11/01/2027
Min.: 1
Mult.: 1

120 uF 50 VDC SMD/SMT 10 % 9633 90 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 75V 82uF 10% ESR=220mOhms
60Expected 07/04/2027
Min.: 1
Mult.: 1
No
82 uF 75 VDC SMD/SMT 10 % 9633 220 mOhms 615 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms
100Expected 11/03/2027
Min.: 1
Mult.: 1
Max.: 200
No
82 uF 75 VDC SMD/SMT 20 % 9633 220 mOhms 615 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
71On Order
Min.: 1
Mult.: 1
Max.: 2
No
100 uF 60 VDC SMD/SMT 10 % 9633 100 mOhms 600 uA 9.1 mm - 55 C + 125 C 24585 B Case T556 Bulk
KEMET Tantalum Capacitors - Polymer 60volts 1000uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

1 mF 60 VDC Screw 20 % 25 mOhms 450 uA 11.1 mm - 55 C + 105 C B Case M550 Bulk
KEMET Tantalum Capacitors - Polymer 75volts 370uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

370 uF 75 VDC Screw 20 % 40 mOhms 208 uA 11.1 mm - 55 C + 105 C B Case M550 Bulk
KEMET Tantalum Capacitors - Polymer 75volts 750uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

750 uF 75 VDC Screw 20 % 20 mOhms 422 uA 11.1 mm - 55 C + 105 C B Case M550 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 45uF 75volt 50 ESR Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
No
45 uF 75 VDC SMD/SMT 20 % 0301 50 mOhms 337.5 uA 8.9 mm - 55 C + 125 C 8089 T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
No
140 uF 50 VDC SMD/SMT 20 % 3117 35 mOhms 700 uA 13.3 mm - 55 C + 125 C 8044 E3 Case T54 Bulk