KYOCERA AVX Safety Capacitors

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Length Width Product Dielectric Tolerance Number of Pins Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Packaging
KYOCERA AVX Safety Capacitors 2200pF 5kV 10% 2211 X7R X1/Y2 Flexiterm 1.813In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.8 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 3Kv 1808 5% C 0G X2 Flexiterm 3.940In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs C0G 5 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 3Kv 1808 10% X7R X2 Flexiterm 3.148In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 3kV 1812 10% X7R X2 Flexiterm 1.457In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 4700pF 3Kv 1812 10% X7R X2 Flexiterm 2.539In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors .01uF 3Kv 2220 10% C 0G X2 Flexiterm 3.741In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 100pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 3.960In Stock
Min.: 1
Mult.: 1
: 2.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 220pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 3.920In Stock
Min.: 1
Mult.: 1
: 2.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 470pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 3.925In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 1812 10% X7R X1/Y2 Flexiterm 2.065In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 5Kv 2220 10% X7R X1/Y2 Flexiterm 1.855In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 2220 10% X7R X1/Y2 Flexiterm 3.070In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 220pF 5kV 10% 2220 X 7R X1/Y2 Flexiterm 1.650In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5720 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 2211 10% X7R X1/Y2 Flexiterm 3.450In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 5Kv 2211 10% X7R X1/Y2 Flexiterm 2.515In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 220pF 5Kv 2211 10% X 7R X1/Y2 Flexiterm 3.977In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 470pF 5Kv 2211 10% X 7R X1/Y2 Flexiterm 3.783In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 680pF 5kV 10% 1808 X 7R X1/Y2 Flexiterm 1.980In Stock
Min.: 1
Mult.: 1
: 1.000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 4700pF 5Kv 2220 10% X7R X1/Y2 Flexiterm 300In Stock
4.500On Order
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5kV 10% 1812 X7R X1/Y2 Flexiterm 17In Stock
1.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 500

1 nF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2.8 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 4700pF 5kV 10% 2220 X7R X1/Y2 Flexiterm
7.469On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

4.7 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5720metric) 2.8 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5kV 10% 1808 X7R X1/Y2 Flexiterm
1.010Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 680pF 5Kv 2211 5% C0 G X1/Y2 Flexiterm
2.250Expected 26/10/2026
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs C0G 5 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 1808 10% X7R X1/Y2 Flexiterm
994Expected 09/11/2026
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 3Kv 1808 10% X7R X2 Flexiterm 2.000Factory Stock Available
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel