Vishay / BC Components Safety Capacitors

Results: 4.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .022uF 20% 275volts SUPRES FILM CAP 987In Stock
Min.: 1
Mult.: 1

0.022 uF X1 275 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 275volts 5.070In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 275volts 3.981In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 3.3 nF 20% 275volts 2.203In Stock
Min.: 1
Mult.: 1

3300 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 305volts 1.485In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 1uF 10% 310V 1.169In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 22 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 310volts 0.22uF 20% 4.471In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 6 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 8.292In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 3,3NF 20% Y5U REEL E3 6.220In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors MKP 40 F 20% 310VacX2 (M) e3 157In Stock
Min.: 1
Mult.: 1

40 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 55 C + 110 C 50 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors 1uF 305Vac 20% 1.274In Stock
Min.: 1
Mult.: 1

1 uF Y2 305 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 32.5 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors 22pF X760 Y500VAC 10% U2J 22.283In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 100nF 10% 310V 2.820In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 3900pF 20% Y5U 5.355In Stock
Min.: 1
Mult.: 1
Reel: 500

3900 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 1000pF X760 Y500VAC 20% Y5U 73.473In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 2200pF 20% Y5U 3.602In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 4700pF X760 Y500VAC 20% Y5U 20.681In Stock
Min.: 1
Mult.: 1
Reel: 750

4700 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors 220nF 20% 480V 2.086In Stock
Min.: 1
Mult.: 1

0.22 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
Vishay / BC Components Safety Capacitors .33uF 20% 440volts 109In Stock
Min.: 1
Mult.: 1

0.33 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 440volts 67In Stock
Min.: 1
Mult.: 1

0.68 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23381
Vishay / BC Components Safety Capacitors .22uF 20% 275volts 79In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .47uF 10% 300volts 13In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 310volts 667In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .0047uF 10% 310volts 133In Stock
Min.: 1
Mult.: 1

4700 pF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 300V 650In Stock
Min.: 1
Mult.: 1
Reel: 650

300 VAC Radial 15 mm (0.591 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Reel, Cut Tape