Vishay / Roederstein Safety Capacitors

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .047UF 253V 20% 903In Stock
Min.: 1
Mult.: 1
: 1.500

47 nF X2 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C F1773 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.15uF 253V 10% 1.441In Stock
Min.: 1
Mult.: 1

150 nF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1.359In Stock
Min.: 1
Mult.: 1

220 nF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 1000pF 20% Y5U 18.905In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 1000pF 500volts 20% 5.593In Stock
Min.: 1
Mult.: 1
: 700

1 nF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 470pF 20% X1 760VAC/Y1 500VAC 5.169In Stock
Min.: 1
Mult.: 1
: 700

470 pF 760 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5U 20 % - 40 C + 125 C WKP Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.1uF 300V 20% 1.360In Stock
Min.: 1
Mult.: 1

100 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 11 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 2200pF 250volts 20% 15.510In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2500pF 250volts 20% 38.077In Stock
Min.: 1
Mult.: 1
: 2.000

2.5 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 14.049In Stock
Min.: 1
Mult.: 1
: 1.500

2.2 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 14.741In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 440volts 2200pF 20% 11.248In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% 10.472In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2500pF 250Volt 20% 18.401In Stock
Min.: 1
Mult.: 1

2.5 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 3300pF 20% Y5U 7.735In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% X1 760VAC/Y1 500VAC 9.814In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 250volts .012uF 20% 7.5mm spacing 3.919In Stock
Min.: 1
Mult.: 1

12 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 3300pF 250V 20% 19.869In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors .15uF 310Vac 10% X2 488In Stock
Min.: 1
Mult.: 1

150 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.047uF 310V 10% 182In Stock
750Expected 03/09/2026
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.8 mm 5.3 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11.3 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors X2 MKP 1uF + / - 10% 310Vac Pitch 22,5mm 59In Stock
Min.: 1
Mult.: 1

310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778 Bulk
Vishay / Roederstein Safety Capacitors .1UF 310V 10% 300In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .33uF 310Vac 20% X2 75In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 18 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .47uF 310Vac 20% X2 137In Stock
Min.: 1
Mult.: 1

470 nF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 9 mm F1772 Bulk