10 pF Safety Capacitors

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 10pF K tol 79In Stock
Min.: 1
Mult.: 1
: 1.000

10 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 670In Stock
Min.: 1
Mult.: 1
: 1.000

10 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS45 Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 514In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1
: 1.500

10 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 10pF C0G 1808 5% X2 139In Stock
Min.: 1
Mult.: 1
: 2.000

10 pF 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 10pF C0G 1812 5% X2 531In Stock
Min.: 1
Mult.: 1
: 1.000

10 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 10pF+/-10% X1:440VAC Y2:300VAC Automotiv 9.096In Stock
Min.: 1
Mult.: 1

10 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / BC Components Safety Capacitors SMDY1 X440Y300VAC 10pF 10% U2J REEL e3 2.000In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 300 VAC SMD/SMT 9 mm 6.6 mm Safety Film Capacitors U2J 10 % 2 - 55 C + 125 C 4 mm SMDY1
YAGEO Safety Capacitors X1/Y2V 10pF 1808 NPO 5% 3.000In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

10 pF SMD/SMT 4.8 mm (0.189 in) 2 mm (0.079 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) 1.25 mm (0.049 in) SC Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors SL(JIS) 250Vac(r.m.s.) 10pF 10% Anti-Crack 938In Stock
Min.: 1
Mult.: 1
: 500

10 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs SL 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors SL(JIS) 300Vac(r.m.s.) 10pF 10% Anti-Crack 934In Stock
Min.: 1
Mult.: 1
: 500

10 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs SL 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 10pF 10% 2.334In Stock
Min.: 1
Mult.: 1
: 2.500

10 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:300Vac(r.m.s.) 10pF 10% 2.614In Stock
Min.: 1
Mult.: 1
: 2.500

10 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 10pF C0G 1808 5% X2 2.227In Stock
Min.: 1
Mult.: 1
: 2.000

10 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 10pF 10% 230In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 10pF K tol 148In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 925In Stock
Min.: 1
Mult.: 1
: 600

10 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10pF 250 VAC 5% SUGGESTED ALT DE11XRA100KN4AN01F 232In Stock
Min.: 1
Mult.: 1
: 500

10 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Straight - 40 C + 125 C DE1 Type KX Ammo Pack
Vishay / BC Components Safety Capacitors 10pF X760 Y500VAC 10% U2J 4.294In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10PF 10% U2J BULK E3 8.309In Stock
Min.: 1
Mult.: 1

10 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Murata Electronics Safety Capacitors 2.000In Stock
Min.: 1
Mult.: 1
: 3.000

10 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1808 (4520 metric) 1 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1.334In Stock
3.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

10 pF 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs SL 5 % - 55 C + 125 C 1 mm GA3 Reel, Cut Tape, MouseReel
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 998In Stock
Min.: 1
Mult.: 1

10 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 40 C + 125 C CS Bulk
Knowles Novacap Safety Capacitors 10pF 5000V 10% 473In Stock
Min.: 1
Mult.: 1
: 750

10 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2211 (5628 metric) 2.79 mm ES Reel, Cut Tape, MouseReel
Vishay Safety Capacitors 2.550In Stock
Min.: 1
Mult.: 1
: 3.000
10 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape