470 pF Safety Capacitors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 1.577In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 470pF +/-20% Y5U REEL e3 662In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 470pF 250volts 10% X7R 2008 Flexible Termination 3.825In Stock
Min.: 1
Mult.: 1
: 2.000

470 pF X1, Y2 SMD/SMT 2 kVDC 5.08 mm (0.2 in) 2.03 mm (0.08 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2008 (5020 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 470pF 250volts 10% X7R 2008 Automotive 3.929In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

470 pF X1, Y2 SMD/SMT 2 kVDC 5.08 mm (0.2 in) 2.03 mm (0.08 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2008 (5020 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 470pF 10% 959In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors B(JIS) 250Vac(r.m.s.) 470pF 10% Anti-Crack 373In Stock
Min.: 1
Mult.: 1
: 500

470 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 470pF 10% Anti-Crack 525In Stock
Min.: 1
Mult.: 1
: 500

470 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 470PF 20% Y5U AMMO E3 1.966In Stock
Min.: 1
Mult.: 1
: 750

470 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY1 Ammo Pack
KEMET Safety Capacitors 440VAC 0.00047uF Y5P 20% LS=10mm 480In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=5mm 578In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 400 VAC, 250 VAC Radial 5 mm (0.197 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
Vishay / BC Components Safety Capacitors 470pF 20% Y5U 7.343In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 470pF 300volts 20% 6.630In Stock
12.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.500

470 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 470pF 20% X1 760VAC/Y1 500VAC 4.880In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 47pF 10% 313In Stock
Min.: 1
Mult.: 1
: 600

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 470pF 10% 528In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 159In Stock
750Expected 28/12/2026
Min.: 1
Mult.: 1

470 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 470pF K tol 1.019In Stock
3.000On Order
Min.: 1
Mult.: 1

470 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 4.911In Stock
Min.: 1
Mult.: 1
: 600

470 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0 mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 470pF K tol 4.500In Stock
Min.: 1
Mult.: 1
: 500

470 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 182In Stock
1.000Expected 28/12/2026
Min.: 1
Mult.: 1

470 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 380In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

470 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 470PF 250V 10% 7.5MM 1.290In Stock
8.500Expected 24/09/2026
Min.: 1
Mult.: 1

470 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 470pF K tol 302In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick B (JIS) 250Vac(r.m.s.) 470pF K tol 1.000In Stock
1.000On Order
Min.: 1
Mult.: 1

470 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 1.529In Stock
Min.: 1
Mult.: 1
: 1.500

470 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel