Murata Safety Capacitors

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 8.949In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 3.186In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 2.876In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 1.530In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 1.387In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 649In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 11.202In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 22pF 10% 4.717In Stock
Min.: 1
Mult.: 1
: 2.500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 10pF 10% 2.314In Stock
Min.: 1
Mult.: 1
: 2.500

10 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0 mm max Dia 6.0 mm max thick E (JIS) 500Vac ( r.m.s.) 1000pF M tol 42.763In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 24.243In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 6.980In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 300V 20% 10.0MM 18.987In Stock
Min.: 1
Mult.: 1
: 700

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 220PF 300V 10% 11.4 X 6MM 2.797In Stock
Min.: 1
Mult.: 1
: 2.500

220 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 500In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick E (JIS) 300Vac ( r.m.s.) 1500pF M tol 1.114In Stock
Min.: 1
Mult.: 1

1.5 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 971In Stock
Min.: 1
Mult.: 1

3.3 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 210In Stock
Min.: 1
Mult.: 1

4.7 nF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 22pF K tol 278In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 556In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 2200PF 300V 20% 7.5MM 100In Stock
Min.: 1
Mult.: 1

2.2 nF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 10pF 10% 230In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 910In Stock
Min.: 1
Mult.: 1

470 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol 632In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk