Panasonic Safety Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Panasonic Industry Safety Capacitors 0.1uF 275VAC 10% MPP L/S=15mm

100 nF X2 275 VAC Radial 15 mm (0.591 in) 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 5 mm ECQ-U(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 0.1uF 275VAC 20% MPP L/S=15mm

100 nF X2 275 VAC Radial 15 mm (0.591 in) 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm ECQ-U(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200

150 nF X2 310 VAC Radial 15 mm (0.591 in) 18.5 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm ECQU(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.22uF 10% ST LS=22.5mm AEC-Q200

220 nF X2 310 VAC Radial 22.5 mm (0.886 in) 18.5 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm ECQU(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.27uF 10% ST LS=22.5mm AEC-Q200

270 nF X2 310 VAC Radial 15 mm (0.591 in) 18.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18 mm ECQU(A) AEC-Q200 Bulk
Panasonic Industry Safety Capacitors 310VAC 0.82uF 10% ST LS=22.5mm AEC-Q200

820 nF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21 mm ECQU(A) AEC-Q200 Bulk