TDK Safety Capacitors

Results: 1.321
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm 3.154In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1 8.054In Stock
Min.: 1
Mult.: 1

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 10.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 5.809In Stock
Min.: 1
Mult.: 1

2200 pF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm 23.453In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm 36.579In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm 17.719In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm 6.187In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors F 20 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack
EPCOS / TDK Safety Capacitors 530VAC 100nF 10% MKP X1 LS 22.5mm 2.994In Stock
Min.: 1
Mult.: 1

0.1 uF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B32913 Bulk
EPCOS / TDK Safety Capacitors Film Cap 10NF 20% 440V MKT X1 14.822In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 85 C 10.5 mm B81141 Bulk
EPCOS / TDK Safety Capacitors 0.033uF 330volts 20% X1 5.006In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.033 uF X1 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK B32913A3474K000
EPCOS / TDK Safety Capacitors 0.47uF 330volts 10% X1 2.385In Stock
Min.: 1
Mult.: 1

0.47 uF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B32914A3474M189
EPCOS / TDK Safety Capacitors 0.47uF 330volts 20% X1 1.179In Stock
Min.: 1
Mult.: 1
Reel: 350

0.47 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK B32914B3684M000
EPCOS / TDK Safety Capacitors 0.68uF 330volts 20% X1 855In Stock
Min.: 1
Mult.: 1

0.68 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B81123C1682M
EPCOS / TDK Safety Capacitors 0.0068uF 500Vac 20% Class Y1 1.948In Stock
Min.: 1
Mult.: 1

6800 pF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 16.5 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA472MNKA 958In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA472M-VKA 1.499In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 100pF B 10% LS:10mm 2.140In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm 7.602In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 11mm X1/Y1 3300pF E 20% LS:10mm 1.053In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 100pF B 10% LS:10mm 2.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 6.5mm X1/Y1 150pF B 10% LS:10mm 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 6.5mm X1/Y1 220pF B 10% LS:10mm 3.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 6.5mm X1/Y1 220pF B 10% LS:10mm 7.000In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 7mm X1/Y1 330pF B 10% LS:10mm 2.630In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm 2.950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack