TDK Safety Capacitors

Results: 1.321
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 34In Stock
23.400Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.170

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.15uF 305volts 20% X2 3.880In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.15uF 305volts 20% X2 4.002In Stock
Min.: 1
Mult.: 1
Reel: 960

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.022uF 305VAC 20% 6.129In Stock
Min.: 1
Mult.: 1

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 22NF 20% 305V FILM CAP MKP X2 1.804In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.22uF 305volts 10% X2 2.782In Stock
3.600Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 900

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors MKP 0.22uF 305VAC 630VDC 20% X2 3.736In Stock
12.000Expected 31/03/2026
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.22 F 20 305Vac LS 15mm - short leads 1.676In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 305volts 20% X2 5.288In Stock
Min.: 1
Mult.: 1
Reel: 900

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.22uF 305volts 20% X2 2.748In Stock
6.640Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 830

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.033uF 305volts 10% X2 4.992In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.033uF 305volts 10% X2 3.735In Stock
Min.: 1
Mult.: 1
Reel: 1.170

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.33UF 10% 305V FILM CAP MKP X2 4.092In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.33 F 20 305Vac LS 15mm - short leads 1.540In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 3.680In Stock
Min.: 1
Mult.: 1
Reel: 730

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.047uF 305VAC 20% 5.160In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 305volts 20% X2 6.645In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.47uF 305volts 10% X2 2.139In Stock
Min.: 1
Mult.: 1
Reel: 640

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.47uF 305volts 20% X2 24In Stock
2.560Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 640

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 3.041In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.068 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.068uF 305VAC 20% 2.653In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305volts 10% X2 1.652In Stock
Min.: 1
Mult.: 1
Reel: 680

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 1.442In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15uF 305Vac X2 LS=15mm AEC-Q200 2.328In Stock
Min.: 1
Mult.: 1

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.2uF 10% 305VAC MKP X2 AEC-Q200 3.286In Stock
Min.: 1
Mult.: 1

0.2 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk