WIMA Safety Capacitors

Results: 4.322
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors 0.1uF 305 Volts 20% PCM15 1.834In Stock
2.400Expected 06/09/2026
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.068 uF 300 VAC 0.1 1.522In Stock
Min.: 1
Mult.: 1

68 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-Y2 Bulk
WIMA Safety Capacitors 275VAC .15uF 20% PCM 22.5 578In Stock
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 22.5 mm (0.886 in) 28 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 20 mm MP 3-X2 Bulk
WIMA Safety Capacitors MKP-X2 1.0 F 305 VAC 11x21x31.5 PCM27.5 542In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2
WIMA Safety Capacitors 0.022 uF 20% 300V RFI Capacitor 1.583In Stock
Min.: 1
Mult.: 1

22 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP X1 R 0.15 F 440 VAC 9x19x31.5 PCM27.5 1.116In Stock
Min.: 1
Mult.: 1

150 nF X1 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R
WIMA Safety Capacitors .01uF 305 Volts 20% PCM 10 2.555In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.068 uF 305 VAC 5x11x18 PCM 15 3.392In Stock
Min.: 1
Mult.: 1

68 nF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.047 uF 305 VAC 5x11x18 PCM 15 1.405In Stock
Min.: 1
Mult.: 1

47 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 1000pF 300 VAC 20% 833In Stock
6.000Expected 14/10/2026
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 300VAC .01uF 20% PCM15 2.904In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.047 uF 305 VAC 0.1 230In Stock
Min.: 1
Mult.: 1
: 1.000

0.047 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Ammo Pack
WIMA Safety Capacitors 0.047 uF 10% 305V RFI Capacitor 5.900In Stock
Min.: 1
Mult.: 1

0.047 uF X1 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5.7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 1.8 F 305 VAC 13x24x31.5 PCM27.5 801In Stock
Min.: 1
Mult.: 1

1.8 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2
WIMA Safety Capacitors MKP-X2 1.5 F 305 VAC 13x24x31.5 PCM27.5 753In Stock
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2
WIMA Safety Capacitors .15uF 400 Vac 10% 2.646In Stock
Min.: 1
Mult.: 1

0.15 uF X1 400 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-X2 R Bulk
WIMA MKPY2-.022/300/20P15
WIMA Safety Capacitors .022uF 300 Vac 20% 3.626In Stock
Min.: 1
Mult.: 1

0.022 uF X2 300 VAC Radial 7.5 mm (0.295 in) 560 VDC 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C MKP-Y2 Bulk
WIMA Safety Capacitors 0.1uF 10% 440V 6x15x26.5 734In Stock
3.000Expected 30/09/2026
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP X1 R Bulk
WIMA Safety Capacitors 0.01 uF 305 VAC 10% 5.527In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.082 uF 305 VAC 5x11x18 PCM 15 4.746In Stock
Min.: 1
Mult.: 1

82 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 305 Volts .1uF 10% PCM15 1.899In Stock
Min.: 1
Mult.: 1

0.1 uF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors Metallized Polypropylene (PP) RFI-Capacitors Class X2, 0.1uF, 20%, 305V 639In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.22 uF 305 VAC 10% 1.128In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors 1500 pF 300 VAC 10% 1.411In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 2200pF 300 VAC 20% 3.709In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk