Interference Suppression Capacitors

KEMET Interference Suppression Capacitors are designed for AC line filtering applications operating at 50Hz/60Hz frequencies. These capacitors are available in both safety-certified and non-safety-certified variants, primarily used for EMI/FRI suppression. KEMET safety-standard-recognized radial disc capacitors are specifically designed for interference-suppression AC line filtering applications. These capacitors feature internationally recognized safety certifications and are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. The surface-mount CAN series from KEMET features non-safety-rated ceramic capacitors designed for 250VAC applications where higher CV values are required but not available in safety-certified MLCCs. 

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Packaging
KEMET Safety Capacitors 250VAC 330pF X7R 2220 10% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

330 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 39pF C0G 2220 5% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

39 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 390pF X7R 2220 10% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

390 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 47pF C0G 2220 5% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

47 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 470pF C0G 2220 5% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
Reel: 500

470 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 470pF X7R 2220 10% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

470 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 56pF C0G 2220 5% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

56 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 560pF C0G 2220 5% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
Reel: 500

560 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 560pF X7R 2220 10% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

560 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 5.6pF C0G 2220 0.5pF X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

5.6 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 0.5 pF 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 68pF C0G 2220 5% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

68 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 680pF C0G 2220 5% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 500
Mult.: 500
Reel: 500

680 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 680pF C0G 2211 10% X2 Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 500

680 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 680pF X7R 2220 10% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

680 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 6.8pF C0G 2220 0.5pF X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

6.8 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 0.5 pF 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 82pF C0G 2220 5% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

82 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 820pF X7R 2220 10% X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

820 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel
KEMET Safety Capacitors 250VAC 8.2pF C0G 2220 0.5pF X2 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

8.2 pF 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 0.5 pF 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel