- 40 C Safety Capacitors

Results: 9.833
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 100nF MKP Y2 LS=22.5mm 501In Stock
Min.: 1
Mult.: 1

100 nF 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 17 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 47nF MKP Y2 LS=15mm 636In Stock
Min.: 1
Mult.: 1

47 nF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9.5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 15.5 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 68nF MKP Y2 LS=15mm 591In Stock
Min.: 1
Mult.: 1

68 nF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 18 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 220nF MKP Y2 LS=27.5mm 301In Stock
Min.: 1
Mult.: 1

220 nF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 20 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 470nF MKP Y2 LS=27.5mm 242In Stock
Min.: 1
Mult.: 1

470 nF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 17 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 28 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 22nF MKP Y2 LS=15mm 819In Stock
Min.: 1
Mult.: 1

22 nF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 12.5 mm WCAP-FTY2 Tray
Murata Electronics Safety Capacitors 1500PF 300V 20% 11.4 X 6MM 46.748In Stock
Min.: 1
Mult.: 1
: 2.500

1.5 nF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440VAC 0.0001uF Y5P 20% LS=10mm 11.887In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 440VAC 0.0039uF Y5U 20% LS=10mm 15.959In Stock
Min.: 1
Mult.: 1
: 750

3.9 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm 9.340In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 760 VAC 0.001 uF Y5P 10% LS=10mm 6.707In Stock
Min.: 1
Mult.: 1
: 750

1 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 2200pF 20% 4.273In Stock
9.000On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Murata Electronics Safety Capacitors 47PF 300V 10% .75MM 1.631In Stock
Min.: 1
Mult.: 1
: 2.500

47 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.0022uF 300volt 20% Y2 22.047In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.068uF 300volts 20% Y2 4.125In Stock
Min.: 1
Mult.: 1

68 nF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors .1uF 10% 300Vac MKP Y2, LS 22.5MM 1.581In Stock
Min.: 1
Mult.: 1

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 391In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4.258In Stock
Min.: 1
Mult.: 1

68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm 639In Stock
Min.: 1
Mult.: 1

1.8 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
Murata Electronics Safety Capacitors 2.987In Stock
6.500On Order
Min.: 1
Mult.: 1
: 500

4.7 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape
Murata Electronics Safety Capacitors 16.502In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 220PF 300V 10% 11.4 X 6MM 2.797In Stock
Min.: 1
Mult.: 1
: 2.500

220 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm 4.650In Stock
Min.: 1
Mult.: 1
: 550

470 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors 0.1uF 300volts 20% Y2 4.048In Stock
Min.: 1
Mult.: 1

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk