Safety Capacitors

Results: 10.754
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 47nF MKP Y2 LS=15mm 656In Stock
Min.: 1
Mult.: 1

0.047 uF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9.5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 15.5 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 220nF MKP Y2 LS=27.5mm 303In Stock
Min.: 1
Mult.: 1

0.22 uF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 20 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 100nF MKP Y2 LS=22.5mm 503In Stock
Min.: 1
Mult.: 1

0.1 uF 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 17 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 470nF MKP Y2 LS=27.5mm 242In Stock
Min.: 1
Mult.: 1

0.47 uF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 17 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 28 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 22nF MKP Y2 LS=15mm 821In Stock
Min.: 1
Mult.: 1

0.022 uF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 12.5 mm WCAP-FTY2 Tray
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 68nF MKP Y2 LS=15mm 591In Stock
Min.: 1
Mult.: 1

0.068 uF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 18 mm WCAP-FTY2 Tray
KEMET Safety Capacitors 440VAC 0.0001uF Y5P 20% LS=10mm 11.887In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 10.586In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 10.751In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm 9.340In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 2.807In Stock
Min.: 1
Mult.: 1

4700 pF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=10mm 11.883In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 310volts 151.983In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
KEMET Safety Capacitors 440VAC 0.0047uF Y5U 20% LS=7.5mm 6.782In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 3.016In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
TDK Safety Capacitors 530VAC 1.8uF 20% MKP X1 LS 27.5mm 1.120In Stock
Min.: 1
Mult.: 1

1.8 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
Vishay / BC Components Safety Capacitors .0039uF 20% 300volts 2.005In Stock
Min.: 1
Mult.: 1

3900 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 275volts 7.499In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .22uF 10% 310volts 2.392In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1.137In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 10% 310volts 5.578In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 310volts 0.22uF 20% 4.415In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 6 mm F339MX2 Bulk
Murata Electronics Safety Capacitors 16.502In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors FILM CAP1 0.68uF 10% 300VAC 27.5mm 676In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm B3202* - Y2 Standard Bulk
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=12.5mm 12.879In Stock
12.800Expected 18/12/2026
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 250 VAC Radial 12.5 mm (0.492 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-265 Bulk