AEC-Q200 Safety Capacitors

Results: 1.039
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.033uF 125C LS=15mm AEC-Q200 1.687In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 13.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.033uF 10% 8In Stock
880Expected 24/07/2026
Min.: 1
Mult.: 1
Reel: 440

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300volts .047uF 20% X1/Y2 2.055In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.047uF 20% 439In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volt 0.047uF 20% 1.503In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.047uF 125C LS=15mm AEC-Q200 3.072In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.068uF 125C LS=15mm AEC-Q200 1.385In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 19 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.1 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 184In Stock
1.050Expected 24/03/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.047uF 10% 1.076In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.047uF 20% AEC-Q200 1.435In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .068uF 20% X1/Y2 760In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.068uF 125C LS=22.5mm AEC-Q200 2.298In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300Vac 0.1uF 10% 82In Stock
396Expected 24/04/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.1uF 20% 76In Stock
396Expected 17/04/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 0.10uF 20% 1.142In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.1uF 10% AEC-Q200 19In Stock
900Expected 03/07/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .1uF 300VAC 20% Y2 Rad 141In Stock
900Expected 03/07/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 907In Stock
200Expected 01/05/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 1.770In Stock
900Expected 19/06/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 17 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 406In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 2.905In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1000V .22uF 10% AEC-Q200 561In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 0.22uF 20% 366In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .22uF 20% X1/Y2 14In Stock
1.440Expected 17/04/2026
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .22uF 300VAC 20% Y2 Rad 590In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Tray